+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMC30J33CA

Diode: TVS; 3kW; 38.6V; 56A; bidirectional; SMC; reel,tape; SMCJ


Manufacturer: STMicroelectronics

Manufacturer part number:
SMC30J33CA
TME Symbol:
SMC30J33CA

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
33V
Breakdown voltage
38.6V
Max. forward impulse current
56A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2µA
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMC30J33CA
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.47 EURGross price for quantities from 2500 pcs - 0.57 EUR
Net price for quantities from 5000 pcs - 0.43 EURGross price for quantities from 5000 pcs - 0.51 EUR
Net price for quantities from 25000 pcs - 0.39 EURGross price for quantities from 25000 pcs - 0.47 EUR