+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ400A

Diode: TVS; 1.5kW; 470.5V; 2.3A; unidirectional; ±5%; DO214AB; SMCJ


Manufacturer: LITTELFUSE

Manufacturer part number:
SMCJ400A
TME Symbol:
SMCJ400A-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
0.4kV
Breakdown voltage
470.5V
Max. forward impulse current
2.3A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight0.33 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMCJ400A
0 in TME stock
Net price for quantities from 1 pcs - 1.15 EURGross price for quantities from 1 pcs - 1.37 EUR
Net price for quantities from 3000 pcs - 0.52 EURGross price for quantities from 3000 pcs - 0.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs