+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ40A-TR

Diode: TVS; 1.5kW; 46.7V; 119A; unidirectional; SMC; reel,tape; SMCJ


Manufacturer: STMicroelectronics

Manufacturer part number:
SMCJ40A-TR
TME Symbol:
SMCJ40A-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
40V
Breakdown voltage
46.7V
Max. forward impulse current
119A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2µA
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight0.32 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMCJ40A-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 GBPGross price for quantities from 2500 pcs - 0.20 GBP
Net price for quantities from 25000 pcs - 0.16 GBPGross price for quantities from 25000 pcs - 0.19 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.