+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ40CAE3/TR13

Diode: TVS; 1.5kW; 44.4V; 23.2A; bidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMCJ40CAE3/TR13
TME Symbol:
SMCJ40CAE3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
40V
Breakdown voltage
44.4V
Max. forward impulse current
23.2A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Manufacturer standard package
3000pcs.
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
SMCJ40CAE3/TR13
0 in TME stock
Net price for quantities from 3000 pcs - 0.77 USDGross price for quantities from 3000 pcs - 0.92 USD
No. of pieces (Multiplicity: 3 000)