+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ48CA-TR

Diode: TVS; 1.5kW; 56.1V; 20A; bidirectional; SMC; reel,tape; SMCJ


Manufacturer: STMicroelectronics

Manufacturer part number:
SMCJ48CA-TR
TME Symbol:
SMCJ48CA-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
48V
Breakdown voltage
56.1V
Max. forward impulse current
20A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes STMicroelectronics,
See other products from this series.:
*
SMCJ48CA-TR
0 in TME stock
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 20 pcs - 0.49 EURGross price for quantities from 20 pcs - 0.59 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.33 EUR
Net price for quantities from 1000 pcs - 0.25 EURGross price for quantities from 1000 pcs - 0.30 EUR
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.27 EUR
Net price for quantities from 5000 pcs - 0.21 EURGross price for quantities from 5000 pcs - 0.25 EUR
Net price for quantities from 7500 pcs - 0.20 EURGross price for quantities from 7500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.