+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ7.5CA

Diode: TVS; 1.5kW; 8.33V; 116.3A; bidirectional; SMC; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
SMCJ7.5CA
TME Symbol:
SMCJ7.5CA

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
7.5V
Breakdown voltage
8.33V
Max. forward impulse current
116.3A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2mA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes DC COMPONENTS,
*
SMCJ7.5CA
1268 in TME stock
Net price for quantities from 3 pcs - 0.27 USDGross price for quantities from 3 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.19 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs