+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ78CA-E

Diode: TVS; 1.5kW; 86.7V; bidirectional; DO214AB,SMC; Ch: 1; SMCJ

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SMCJ78CA-E
TME Symbol:
SMCJ78CA-E-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
78V
Breakdown voltage
86.7V
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMCJ78CA-E
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 GBPGross price for quantities from 3000 pcs - 0.22 GBP
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.