+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ90CA-E

Diode: TVS; 1.5kW; 100V; 10.3A; bidirectional; DO214AB,SMC; Ch: 1

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SMCJ90CA-E
TME Symbol:
SMCJ90CA-E-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
90V
Breakdown voltage
100V
Max. forward impulse current
10.3A
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Number of channels
1
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes LITTELFUSE,
See other products from this series.:
*
SMCJ90CA-E
0 in TME stock
Net price for quantities from 3000 pcs - 0.25 USDGross price for quantities from 3000 pcs - 0.29 USD
No. of pieces (Multiplicity: 3 000)