+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCV6080

Automation module: softstart; 200÷480VAC; on panel; 10÷24VDC

Manufacturer: CELDUC

Manufacturer part number:
SMCV6080
TME Symbol:
SMCV6080

Specification

Manufacturer
CELDUC
Type of automation module
softstart
Mounting
on panel
Additional functions
torque adjustment 0-100%
Electrical connection
screw terminals
Operating temperature
-40...90°C
Control voltage
10...24V DC
Max motor power
13kW
IP rating
IP20
Starting/stopping time
0...64/0...64s
Body dimensions
76x100x58.5mm
Supply voltage
  • 200...480V AC
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight574.4 g
Certificates
EAN code3760283306165
See other products in this category: Soft Starters CELDUC,
*
SMCV6080
0 in TME stock
Net price for quantities from 1 pcs - 461.91 EURGross price for quantities from 1 pcs - 554.29 EUR
Net price for quantities from 5 pcs - 369.53 EURGross price for quantities from 5 pcs - 443.43 EUR
Net price for quantities from 10 pcs - 346.44 EURGross price for quantities from 10 pcs - 415.72 EUR
No. of pieces (Multiplicity: 1)