+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMDB3

Diac; 1A; SOT23; 28÷36V; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SMDB3
TME Symbol:
SMDB3

Specification

Manufacturer
STMicroelectronics
Type of diac
standard
Max. load current
1A
Case
SOT23
Mounting
SMD
Breakover voltage
28...36V
Kind of package
reel, tape
Gross weight0.037 g
Certificates

WATCH VIDEO

See other products in this category: Diacs STMicroelectronics
*
SMDB3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 3 000 pcs