+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMDD08214

Indicator: LED; recessed; green; 24÷28VDC; Ø8.2mm; IP67; connectors


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMDD08214
TME Symbol:
SMDD08214

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Operating voltage
24...28V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP67
Leads
connectors
Body material
metal
LED diameter
5mm
Body colour
black
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight5.07 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMDD08214
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 20 pcs - 2.70 USDGross price for quantities from 20 pcs - 3.24 USD
Net price for quantities from 60 pcs - 2.52 USDGross price for quantities from 60 pcs - 3.02 USD
Net price for quantities from 120 pcs - 2.34 USDGross price for quantities from 120 pcs - 2.81 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 60 pcs