+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMDJ14AJ

Diode: TVS; 3kW; 15.75÷17.04V; 129.3A; unidirectional; SMC; SMDJ

Manufacturer: WeEn Semiconductors

Manufacturer part number:
SMDJ14AJ
TME Symbol:
SMDJ14AJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
14V
Breakdown voltage
15.75...17.04V
Max. forward impulse current
129.3A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMDJ
Gross weight1 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes WeEn Semiconductors,
See other products from this series.:
*
SMDJ14AJ
0 in TME stock
Net price for quantities from 1 pcs - 0.61 GBPGross price for quantities from 1 pcs - 0.73 GBP
Net price for quantities from 5 pcs - 0.31 GBPGross price for quantities from 5 pcs - 0.38 GBP
Net price for quantities from 25 pcs - 0.28 GBPGross price for quantities from 25 pcs - 0.34 GBP
Net price for quantities from 100 pcs - 0.25 GBPGross price for quantities from 100 pcs - 0.30 GBP
Net price for quantities from 500 pcs - 0.23 GBPGross price for quantities from 500 pcs - 0.27 GBP
No. of pieces (Multiplicity: 1)