+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIGNAL-CONSTRUCT | |
Type of light indictaor | LED | |
Kind of indicator | flat | |
Lamp colour | blue | |
Mounting hole dimensions | Ø30mm | |
IP rating | IP67 | |
Leads | connectors | |
Body material | aluminium anodised | |
LED diameter | 34mm | |
Body colour | silver | |
Leads dimensions | 2.8x0.8mm | |
Operating temperature | -30...75°C |