+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMFL30722

Indicator: LED; flat; green; Ø30mm; IP67; connectors; ØLED: 34mm


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMFL30722
TME Symbol:
SMFL30722

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Mounting hole dimensions
Ø30mm
IP rating
IP67
Leads
connectors
Body material
aluminium anodised
LED diameter
34mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Operating temperature
-30...75°C
Gross weight17.1 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMFL30722
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.80 USDGross price for quantities from 1 pcs - 21.36 USD
Net price for quantities from 10 pcs - 16.61 USDGross price for quantities from 10 pcs - 19.93 USD
Net price for quantities from 20 pcs - 15.42 USDGross price for quantities from 20 pcs - 18.50 USD
Packaging method by the manufacturer:Cardboard = 10 pcs