+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-E12M8WT86

LED; yellow green; SMD; 0603; 10÷25mcd; 2.2VDC; 1.6x0.8x0.36mm


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-E12M8WT86
TME Symbol:
SML-E12M8WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
10...25mcd
Operating voltage
2.2V DC
Dimensions
1.6x0.8x0.36mm
LED current
20mA
Wavelength
569...575nm
LED lens
transparent
Power
54mW
Front
flat
Manufacturer series
EXCELED™
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
See other products from this series.:
*
SML-E12M8WT86
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.08 USD
Net price for quantities from 15000 pcs - 0.06 USDGross price for quantities from 15000 pcs - 0.07 USD
Net price for quantities from 30000 pcs - 0.06 USDGross price for quantities from 30000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 5 000 pcs