+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLD12E2N1WT86

LED; blue; SMD; 120mcd; 5mA; 505nm; Lens: white,diffused; Front: flat


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLD12E2N1WT86
TME Symbol:
SMLD12E2N1WT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
blue
Mounting
SMD
Luminosity
120mcd
LED current
5mA
Wavelength
505nm
LED lens
diffused, white
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SMLD12E2N1WT86
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order