+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLP14ECNWT86

LED; green; SMD; 110mcd; 10mA; 527nm; Lens: white,diffused

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLP14ECNWT86
TME Symbol:
SMLP14ECNWT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
110mcd
LED current
10mA
Wavelength
527nm
LED lens
diffused, white
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SMLP14ECNWT86
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Product for special order