+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP100LC-270

Thyristor: TSS; Urmax: 270V; SMB; SMD; 100A; bidirectional; Trisil™


Manufacturer: STMicroelectronics

Manufacturer part number:
SMP100LC-270
TME Symbol:
SMP100LC-270

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
270V
Case
SMB
Mounting
SMD
Max. forward impulse current
100A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
335V
Manufacturer series
LC
Application
telecommunication
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Thyristors - others STMicroelectronics,
See other products from this series.:
*
SMP100LC-270
0 in TME stock
Net price for quantities from 2500 pcs - 0.39 GBPGross price for quantities from 2500 pcs - 0.47 GBP
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.