+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP100LC-35

Thyristor: TSS; Urmax: 35V; SMB; SMD; 100A; bidirectional; Trisil™


Manufacturer: STMicroelectronics

Manufacturer part number:
SMP100LC-35
TME Symbol:
SMP100LC-35

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
35V
Case
SMB
Mounting
SMD
Max. forward impulse current
100A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
55V
Manufacturer series
LC
Application
telecommunication
Kind of package
reel, tape
Gross weight0.15 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
See other products from this series.:
*
SMP100LC-35
2390 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs