+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SMPD08014

Indicator: LED; flat; red; 24÷28VDC; 24÷28VAC; Ø8.2mm; IP67; brass


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMPD08014
TME Symbol:
SMPD08014

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24...28V AC, 24...28V DC
Mounting hole dimensions
Ø8.2mm
IP rating
IP67
Leads
connectors
Body material
brass
LED diameter
5mm
Body colour
black
Indicators features
with window pane
Leads dimensions
2.8x0.5mm
Plating material
chromium
Operating temperature
-40...70°C
Gross weight5.63 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMPD08014
495 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 20 pcs - 5.66 USDGross price for quantities from 20 pcs - 6.80 USD
Net price for quantities from 60 pcs - 5.46 USDGross price for quantities from 60 pcs - 6.55 USD
Net price for quantities from 120 pcs - 5.26 USDGross price for quantities from 120 pcs - 6.31 USD
Packaging method by the manufacturer:Tray = 10 pcsCardboard = 120 pcs