+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMYE08224

Indicator: LED; superflat; red/green; 24÷28VDC; Ø8mm; IP67; brass


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMYE08224
TME Symbol:
SMYE08224

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
superflat
Lamp colour
red/green
Operating voltage
24...28V DC
Mounting hole dimensions
Ø8mm
IP rating
IP67
Leads
connectors
Body material
brass
LED diameter
9.5mm
Body colour
silver
Leads dimensions
2x0.5mm
Plating material
chromium
Operating temperature
-30...75°C
Gross weight4.59 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMYE08224
53 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.82 EUR
Net price for quantities from 30 pcs - 3.75 EURGross price for quantities from 30 pcs - 4.49 EUR
Net price for quantities from 60 pcs - 3.48 EURGross price for quantities from 60 pcs - 4.17 EUR
Packaging method by the manufacturer:Cardboard = 60 pcs