+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMZS082

Indicator: LED; recessed; green; Ø8.2mm; IP40; for PCB; brass

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMZS082
TME Symbol:
SMZS082

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Mounting hole dimensions
Ø8.2mm
IP rating
IP40
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...70°C
Gross weight3.92 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMZS082
72 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 30 pcs - 1.07 USDGross price for quantities from 30 pcs - 1.28 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 300 pcs