+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN10501D

IC: operational amplifier; 120MHz; Ch: 1; ±1.35÷8VDC,2.7÷16VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN10501D
TME Symbol:
SN10501D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
120MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...8V DC/2.7...16V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
900V/μs
Kind of package
tube
Integrated circuit features
  • rail-to-rail output
  • voltage feedback
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
SN10501D
313 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 10 pcs - 3.55 USDGross price for quantities from 10 pcs - 4.25 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.87 USD
Net price for quantities from 50 pcs - 3.05 USDGross price for quantities from 50 pcs - 3.67 USD
Net price for quantities from 75 pcs - 2.97 USDGross price for quantities from 75 pcs - 3.56 USD
Net price for quantities from 300 pcs - 2.78 USDGross price for quantities from 300 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs