+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN6501DBVR

IC: transformer driver; SOT23-5; -40÷125°C; 3÷5.5VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN6501DBVR
TME Symbol:
SN6501DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
transformer driver
Case
SOT23-5
Mounting
SMD
Operating temperature
-40...125°C
Frequency
300...620kHz
Output current
150...350mA
Output voltage
7.2...11V
Supply voltage
  • 3...5.5V DC
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN6501DBVR
2763 in TME stock
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 2.10 EUR
Net price for quantities from 5 pcs - 1.48 EURGross price for quantities from 5 pcs - 1.78 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.61 EUR
Net price for quantities from 25 pcs - 1.20 EURGross price for quantities from 25 pcs - 1.43 EUR
Net price for quantities from 50 pcs - 1.11 EURGross price for quantities from 50 pcs - 1.33 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.25 EUR
Net price for quantities from 250 pcs - 0.99 EURGross price for quantities from 250 pcs - 1.18 EUR
Net price for quantities from 3000 pcs - 0.91 EURGross price for quantities from 3000 pcs - 1.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs