+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD230DR

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SO8; -40÷125°C; No.of rec: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD230DR
TME Symbol:
SN65HVD230DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.105 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD230DR
651 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.78 USD
Net price for quantities from 5 pcs - 1.98 USDGross price for quantities from 5 pcs - 2.37 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.58 USDGross price for quantities from 25 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.46 USDGross price for quantities from 50 pcs - 1.75 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 500 pcs