+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD230QD

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SOIC8; -40÷125°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD230QD
TME Symbol:
SN65HVD230QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Supply voltage
  • 3...3.6V DC
Gross weight0.1 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD230QD
0 in TME stock
Net price for quantities from 75 pcs - 2.97 EURGross price for quantities from 75 pcs - 3.56 EUR
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.