+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD230QDR

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SOIC8; -40÷125°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD230QDR
TME Symbol:
SN65HVD230QDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD230QDR
0 in TME stock
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.60 EUR
Net price for quantities from 10 pcs - 1.62 EURGross price for quantities from 10 pcs - 1.94 EUR
Net price for quantities from 25 pcs - 1.48 EURGross price for quantities from 25 pcs - 1.77 EUR
Net price for quantities from 100 pcs - 1.32 EURGross price for quantities from 100 pcs - 1.59 EUR
Net price for quantities from 250 pcs - 1.30 EURGross price for quantities from 250 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.