+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD231DR

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SO8; -40÷85°C; No.of rec: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD231DR
TME Symbol:
SN65HVD231DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.105 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD231DR
2533 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 5 pcs - 1.34 EURGross price for quantities from 5 pcs - 1.60 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.43 EUR
Net price for quantities from 25 pcs - 1.05 EURGross price for quantities from 25 pcs - 1.26 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 1.18 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs