+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD232D

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SO8; -40÷125°C; No.of rec: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD232D
TME Symbol:
SN65HVD232D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Supply voltage
  • 3...3.6V DC
Gross weight0.071 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD232D
2023 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.87 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 5 pcs - 2.58 EURGross price for quantities from 5 pcs - 3.09 EUR
Net price for quantities from 25 pcs - 2.39 EURGross price for quantities from 25 pcs - 2.87 EUR
Net price for quantities from 75 pcs - 2.29 EURGross price for quantities from 75 pcs - 2.74 EUR
Net price for quantities from 150 pcs - 2.05 EURGross price for quantities from 150 pcs - 2.46 EUR
Net price for quantities from 300 pcs - 1.98 EURGross price for quantities from 300 pcs - 2.38 EUR
Net price for quantities from 600 pcs - 1.91 EURGross price for quantities from 600 pcs - 2.29 EUR
Net price for quantities from 1050 pcs - 1.85 EURGross price for quantities from 1050 pcs - 2.22 EUR
Packaging method by the manufacturer:Tube = 75 pcs