+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD232DR

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SO8; -40÷85°C; No.of rec: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD232DR
TME Symbol:
SN65HVD232DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.118 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD232DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.98 GBPGross price for quantities from 1 pcs - 2.38 GBP
Net price for quantities from 2 pcs - 1.52 GBPGross price for quantities from 2 pcs - 1.82 GBP
Net price for quantities from 5 pcs - 1.29 GBPGross price for quantities from 5 pcs - 1.55 GBP
Net price for quantities from 10 pcs - 1.18 GBPGross price for quantities from 10 pcs - 1.41 GBP
Net price for quantities from 25 pcs - 1.07 GBPGross price for quantities from 25 pcs - 1.29 GBP
Net price for quantities from 50 pcs - 1.02 GBPGross price for quantities from 50 pcs - 1.23 GBP
Net price for quantities from 100 pcs - 0.98 GBPGross price for quantities from 100 pcs - 1.18 GBP
Net price for quantities from 250 pcs - 0.94 GBPGross price for quantities from 250 pcs - 1.12 GBP
Net price for quantities from 2500 pcs - 0.88 GBPGross price for quantities from 2500 pcs - 1.05 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs