+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD233D

IC: interface; transceiver; 1Mbps; 3÷3.6VDC; SO8; -40÷125°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD233D
TME Symbol:
SN65HVD233D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
1Mbps
Case
SO8
Interface
CAN
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Supply voltage
  • 3...3.6V DC
Gross weight0.072 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS
*
SN65HVD233D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 75 pcs