+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD234DR

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SOIC8; -40÷125°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD234DR
TME Symbol:
SN65HVD234DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.134 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD234DR
44 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 4.70 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 4.01 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.63 USD
Net price for quantities from 25 pcs - 2.68 USDGross price for quantities from 25 pcs - 3.22 USD
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.98 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.84 USD
Net price for quantities from 1000 pcs - 2.21 USDGross price for quantities from 1000 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs