+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD251DR

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; SOIC8; -40÷125°C; reel,tape

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD251DR
TME Symbol:
SN65HVD251DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 3...3.6V DC
Gross weight0.107 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD251DR
188 in TME stock
Net price for quantities from 1 pcs - 3.84 EURGross price for quantities from 1 pcs - 4.60 EUR
Net price for quantities from 5 pcs - 3.28 EURGross price for quantities from 5 pcs - 3.94 EUR
Net price for quantities from 10 pcs - 2.99 EURGross price for quantities from 10 pcs - 3.59 EUR
Net price for quantities from 25 pcs - 2.64 EURGross price for quantities from 25 pcs - 3.17 EUR
Net price for quantities from 50 pcs - 2.47 EURGross price for quantities from 50 pcs - 2.96 EUR
Net price for quantities from 1000 pcs - 2.19 EURGross price for quantities from 1000 pcs - 2.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs