+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD251P

IC: CAN transceiver; 1Mbps; 3÷3.6VDC; PDIP8; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD251P
TME Symbol:
SN65HVD251P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
PDIP8
Mounting
THT
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.475 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD251P
226 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 5.96 USD
Net price for quantities from 10 pcs - 3.80 USDGross price for quantities from 10 pcs - 4.56 USD
Net price for quantities from 25 pcs - 3.55 USDGross price for quantities from 25 pcs - 4.26 USD
Net price for quantities from 50 pcs - 3.47 USDGross price for quantities from 50 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs