+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD252D

IC: CAN transceiver; 1Mbps; 4.75÷5.25VDC; SO8; -40÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD252D
TME Symbol:
SN65HVD252D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Supply voltage
  • 4.75...5.25V DC
Gross weight0.073 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD252D
39 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.81 EURGross price for quantities from 1 pcs - 3.37 EUR
Net price for quantities from 5 pcs - 2.52 EURGross price for quantities from 5 pcs - 3.02 EUR
Net price for quantities from 25 pcs - 2.23 EURGross price for quantities from 25 pcs - 2.68 EUR
Net price for quantities from 150 pcs - 2.01 EURGross price for quantities from 150 pcs - 2.41 EUR
Net price for quantities from 450 pcs - 1.87 EURGross price for quantities from 450 pcs - 2.25 EUR
Packaging method by the manufacturer:Tube = 75 pcs