+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD253D

IC: CAN transceiver; 1Mbps; 4.75÷5.25VDC; SO8; -40÷85°C; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD253D
TME Symbol:
SN65HVD253D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Supply voltage
  • 4.75...5.25V DC
Gross weight0.081 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD253D
63 in TME stock
Net price for quantities from 1 pcs - 2.85 GBPGross price for quantities from 1 pcs - 3.42 GBP
Net price for quantities from 5 pcs - 2.56 GBPGross price for quantities from 5 pcs - 3.07 GBP
Net price for quantities from 25 pcs - 2.27 GBPGross price for quantities from 25 pcs - 2.72 GBP
Net price for quantities from 150 pcs - 2.04 GBPGross price for quantities from 150 pcs - 2.46 GBP
Net price for quantities from 450 pcs - 1.91 GBPGross price for quantities from 450 pcs - 2.29 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs