+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD265D

IC: CAN transceiver; 2Mbps; 4.5÷5.5VDC; SO8; -40÷125°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD265D
TME Symbol:
SN65HVD265D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
2Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.077 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD265D
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 2.31 EUR
Net price for quantities from 5 pcs - 1.74 EURGross price for quantities from 5 pcs - 2.09 EUR
Net price for quantities from 25 pcs - 1.54 EURGross price for quantities from 25 pcs - 1.85 EUR
Net price for quantities from 150 pcs - 1.46 EURGross price for quantities from 150 pcs - 1.75 EUR