+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD267D

IC: CAN transceiver; 2Mbps; 4.5÷5.5VDC; SO8; -40÷125°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD267D
TME Symbol:
SN65HVD267D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
2Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
tube
Supply voltage
  • 4.5...5.5V DC
Gross weight0.072 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD267D
70 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.40 EURGross price for quantities from 1 pcs - 2.88 EUR
Net price for quantities from 5 pcs - 2.15 EURGross price for quantities from 5 pcs - 2.58 EUR
Net price for quantities from 25 pcs - 1.90 EURGross price for quantities from 25 pcs - 2.28 EUR
Net price for quantities from 150 pcs - 1.71 EURGross price for quantities from 150 pcs - 2.05 EUR
Net price for quantities from 450 pcs - 1.60 EURGross price for quantities from 450 pcs - 1.92 EUR
Packaging method by the manufacturer:Tube = 75 pcs