+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65HVD267DR

IC: CAN transceiver; 2Mbps; 4.5÷5.5VDC; SOIC8; -40÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65HVD267DR
TME Symbol:
SN65HVD267DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
CAN transceiver
Data transfer rate
2Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Number of transmitters
1
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: CAN interfaces - integrated circuits TEXAS INSTRUMENTS,
*
SN65HVD267DR
0 in TME stock
Net price for quantities from 1 pcs - 1.89 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 250 pcs - 1.63 EURGross price for quantities from 250 pcs - 1.95 EUR
Net price for quantities from 500 pcs - 1.45 EURGross price for quantities from 500 pcs - 1.73 EUR
Net price for quantities from 1000 pcs - 1.25 EURGross price for quantities from 1000 pcs - 1.49 EUR
Net price for quantities from 2500 pcs - 1.08 EURGross price for quantities from 2500 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)