+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LV1224BRHBT

IC: Ethernet interface; LVDS; 660Mbps; VQFN32; 3÷3.6V; IN: 1; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LV1224BRHBT
TME Symbol:
SN65LV1224BRHBT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Interface
LVDS
Data transfer rate
660Mbps
Case
VQFN32
Mounting
SMD
Number of receivers
10
Number of inputs
1
Technology
LVCMOS, LVTTL
Kind of output
logic
Version
ESD
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V
Gross weight0.098 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
SN65LV1224BRHBT
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Net price for quantities from 250 pcs - 7.35 EURGross price for quantities from 250 pcs - 8.82 EUR