+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS1DBVR

IC: interface; receiver,line driver; 630Mbps; 2.4÷3.6VDC; LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS1DBVR
TME Symbol:
SN65LVDS1DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, receiver
Data transfer rate
630Mbps
Interface
LVDS
Mounting
SMD
Case
SOT23-5
Number of receivers
0
Operating temperature
-40...85°C
DC supply current
8mA
Number of channels
1
Kind of package
reel, tape
Number of transmitters
1
Supply voltage
  • 2.4...3.6V DC
Gross weight0.033 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS1DBVR
2878 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 1.08 EURGross price for quantities from 10 pcs - 1.30 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 1.17 EUR
Net price for quantities from 50 pcs - 0.93 EURGross price for quantities from 50 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 0.89 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 250 pcs - 0.86 EURGross price for quantities from 250 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs