+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS22D

IC: interface; repeater,line driver; 250Mbps; 3÷3.6VDC; LVDS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS22D
TME Symbol:
SN65LVDS22D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, repeater
Data transfer rate
250Mbps
Interface
LVDS
Mounting
SMD
Case
SO16
Number of receivers
2
Operating temperature
-40...85°C
DC supply current
20mA
Number of channels
2
Kind of package
tube
Number of transmitters
2
Supply voltage
  • 3...3.6V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS22D
0 in TME stock
Net price for quantities from 1 pcs - 6.71 EURGross price for quantities from 1 pcs - 8.04 EUR
Net price for quantities from 5 pcs - 6.03 EURGross price for quantities from 5 pcs - 7.24 EUR
Net price for quantities from 10 pcs - 5.68 EURGross price for quantities from 10 pcs - 6.82 EUR
Net price for quantities from 25 pcs - 5.43 EURGross price for quantities from 25 pcs - 6.52 EUR
No. of pieces (Multiplicity: 1)