+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS2DBVR

IC: interface; transceiver; 400Mbps; 2.4÷3.6VDC; LVDS; SMD; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS2DBVR
TME Symbol:
SN65LVDS2DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
400Mbps
Interface
LVDS
Mounting
SMD
Case
SOT23-5
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Number of transmitters
0
Supply voltage
  • 2.4...3.6V DC
Gross weight0.025 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS2DBVR
755 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.22 EURGross price for quantities from 1 pcs - 1.46 EUR
Net price for quantities from 10 pcs - 0.93 EURGross price for quantities from 10 pcs - 1.12 EUR
Net price for quantities from 25 pcs - 0.85 EURGross price for quantities from 25 pcs - 1.01 EUR
Net price for quantities from 100 pcs - 0.75 EURGross price for quantities from 100 pcs - 0.90 EUR
Net price for quantities from 250 pcs - 0.72 EURGross price for quantities from 250 pcs - 0.87 EUR
Net price for quantities from 3000 pcs - 0.67 EURGross price for quantities from 3000 pcs - 0.80 EUR
Packaging method by the manufacturer:Reel = 3 000 pcs