+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65LVDS348PW

IC: interface; line interface,line receiver; 560Mbps; LVTTL; LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65LVDS348PW
TME Symbol:
SN65LVDS348PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
560Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP16
Number of receivers
4
Operating temperature
-40...85°C
Number of channels
4
Kind of package
tube
Number of transmitters
0
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65LVDS348PW
0 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 5 pcs - 3.99 USDGross price for quantities from 5 pcs - 4.79 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 4.39 USD
Net price for quantities from 25 pcs - 3.34 USDGross price for quantities from 25 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.31 USDGross price for quantities from 50 pcs - 3.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.