+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65MLVD200ADR

IC: interface; line interface,line receiver,line driver; M-LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65MLVD200ADR
TME Symbol:
SN65MLVD200ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
100Mbps
Technology
M-LVDS
Interface
LVDS
Mounting
SMD
Case
SOIC8
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Number of transmitters
1
Manufacturer series
SN65MLVD20xx
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
SN65MLVD200ADR
0 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 4.22 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.74 USD
Net price for quantities from 50 pcs - 2.92 USDGross price for quantities from 50 pcs - 3.50 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Hardly available product