+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65MLVD201DR

IC: interface; line interface,line receiver,line driver; M-LVDS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65MLVD201DR
TME Symbol:
SN65MLVD201DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface, line receiver
Data transfer rate
200Mbps
Technology
M-LVDS
Interface
LVDS
Mounting
SMD
Case
SOIC8
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
reel, tape
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65MLVD201DR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.69 EURGross price for quantities from 1 pcs - 3.22 EUR
Net price for quantities from 5 pcs - 2.31 EURGross price for quantities from 5 pcs - 2.77 EUR
Net price for quantities from 10 pcs - 2.12 EURGross price for quantities from 10 pcs - 2.54 EUR
Net price for quantities from 25 pcs - 1.90 EURGross price for quantities from 25 pcs - 2.28 EUR
Net price for quantities from 50 pcs - 1.80 EURGross price for quantities from 50 pcs - 2.15 EUR
Net price for quantities from 100 pcs - 1.74 EURGross price for quantities from 100 pcs - 2.08 EUR