+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN65MLVD203D

IC: interface; receiver,line driver; 200Mbps; 3÷3.6VDC; LVDS; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN65MLVD203D
TME Symbol:
SN65MLVD203D

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, receiver
Data transfer rate
200Mbps
Interface
LVDS
Mounting
SMD
Case
SO14
Number of receivers
1
Operating temperature
-40...85°C
Number of channels
1
Kind of package
tube
Number of transmitters
1
Supply voltage
  • 3...3.6V DC
Gross weight0.125 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN65MLVD203D
34 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 3.36 USDGross price for quantities from 3 pcs - 4.03 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 3.03 USD
Packaging method by the manufacturer:Tube = 50 pcs