+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

SN74121N

IC: digital; monostable,multivibrator; Ch: 2; CMOS; 4.75÷5.25VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74121N
TME Symbol:
SN74121N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Technology
CMOS
Mounting
THT
Case
DIP14
Supply voltage
  • 4.75...5.25V DC
Gross weight0.935 g
Certificates
See other products in this category: Multivibrators TEXAS INSTRUMENTS,
*
SN74121N
273 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 8.32 USD
Net price for quantities from 5 pcs - 6.02 USDGross price for quantities from 5 pcs - 7.23 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 6.68 USD
Net price for quantities from 15 pcs - 5.32 USDGross price for quantities from 15 pcs - 6.39 USD
Net price for quantities from 25 pcs - 5.04 USDGross price for quantities from 25 pcs - 6.05 USD
Net price for quantities from 50 pcs - 4.76 USDGross price for quantities from 50 pcs - 5.71 USD
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 5.47 USD
Net price for quantities from 1000 pcs - 4.23 USDGross price for quantities from 1000 pcs - 5.07 USD
Packaging method by the manufacturer:Tube = 25 pcs