+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN7417DR

IC: digital; buffer; SMD; SOIC14; 0÷70°C; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN7417DR
TME Symbol:
SN7417DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer
Mounting
SMD
Case
SOIC14
Operating temperature
0...70°C
Kind of package
reel, tape
Gross weight0.181 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN7417DR
220 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.74 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.84 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.33 USDGross price for quantities from 1000 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.