+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74ABT823DBR

IC: digital; D flip-flop; Ch: 9; BiCMOS,TTL; SMD; SSOP24; ABT; 38mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74ABT823DBR
TME Symbol:
SN74ABT823DBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
9
Technology
BiCMOS, TTL
Mounting
SMD
Case
SSOP24
Operating temperature
-40...85°C
Family
ABT
Kind of output
3-state
Quiescent current
38mA
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.2 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74ABT823DBR
0 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 2.34 USD
No. of pieces (Multiplicity: 1)